Part Details for SS-5F-2-5A-BK by Eaton Bussmann
Overview of SS-5F-2-5A-BK by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-5F-2-5A-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7920
|
Newark | Fuse Board Mount 2.5A 250Vac Rad |Eaton Bussmann SS-5F-2-5A-BK RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 | Buy Now |
DISTI #
SS-5F-2-5A-BK
|
TME | Fuse: fuse, quick blow, 2.5A, 250VAC, TE5, SS-5F, bag Min Qty: 200 | 0 |
|
$1.7300 | RFQ |