Part Details for SS-5F-1A-AP by Eaton Bussmann
Overview of SS-5F-1A-AP by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-5F-1A-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7843
|
Newark | Pcb Fuse, Fast Acting, 1A, 250V, Radial, Fuse Current:1A, Voltage Rating Vac:250Vac, Product Range:Ss-5F Series, Voltage Rating V Dc:-, Blow Characteristic:Fast Acting, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:50A, rohs Compliant: Yes |Eaton Bussmann SS-5F-1A-AP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18476 |
|
$1.2500 / $1.7700 | Buy Now |
DISTI #
283-SS-5F-1A-APCT-ND
|
DigiKey | FUSE BOARD MNT 1A 250VAC RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1658 In Stock |
|
$0.8638 / $1.8800 | Buy Now |
|
Onlinecomponents.com | Fuse Subminiature Fast Acting 1A 250V Radial 8.5 X 4.3 X 7.85mm Ammo PSE/cULus RoHS: Compliant |
18000 Partner Stock |
|
$0.8600 / $1.2400 | Buy Now |
DISTI #
SS-5F-1A-AP
|
TME | Fuse: fuse, quick blow, 1A, 250VAC, TE5, SS-5F, Ammo Pack Min Qty: 1000 | 0 |
|
$1.3300 | RFQ |
DISTI #
SS-5F-1A-AP
|
IBS Electronics | Fuse Subminiature Fast Acting 1A 250V Radial 8.5 X 4.3 X 7.85mm Ammo PSE/cULus Min Qty: 500 Package Multiple: 1 | 0 |
|
$0.8760 | Buy Now |
DISTI #
000000000001605738
|
Sager | Fuses with Leads - Through Hole 1A 250V SS-5F-RADIAL FA FUSE Min Qty: 1000 | 0 |
|
$0.9338 | Buy Now |
|
Master Electronics | Fuse Subminiature Fast Acting 1A 250V Radial 8.5 X 4.3 X 7.85mm Ammo PSE/cULus RoHS: Compliant |
18000 Partner Stock |
|
$0.8600 / $1.2400 | Buy Now |
Part Details for SS-5F-1A-AP
SS-5F-1A-AP CAD Models
SS-5F-1A-AP Part Data Attributes
|
SS-5F-1A-AP
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
SS-5F-1A-AP
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 1A, 250VAC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Breadth | 4.3 mm | |
Body Height | 8.9 mm | |
Body Length or Diameter | 8.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 4 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for SS-5F-1A-AP
This table gives cross-reference parts and alternative options found for SS-5F-1A-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS-5F-1A-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS-5F-1A-AP | Electric Fuse, Fast Blow, 1A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | SS-5F-1A-AP vs SS-5F-1A-AP |