Part Details for SS-52000-003 by Stewart Connector
Overview of SS-52000-003 by Stewart Connector
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-52000-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC9524
|
Newark | Usb Stack Conn, Dual, 3.0 Type A, Usb Connector Type:Usb Type A, Usb Standard:Usb 3.0, No. Of Positions:9Positions, Orientation:Right Angle, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Product Range:- Rohs Compliant: Yes |Stewart Connector SS-52000-003 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 | Buy Now |
DISTI #
380-1411-ND
|
DigiKey | CONN RCPT USB3.0 TYPEA STACK R/A Min Qty: 1 Lead time: 14 Weeks Container: Tray |
3065 In Stock |
|
$1.2316 / $2.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1600 / $1.7200 | Buy Now |
DISTI #
000000000005841609
|
Sager | USB Connectors USB3.0 Stacked R Ang Recpt Type A solder Min Qty: 2800 | 0 |
|
$1.3600 | Buy Now |