Part Details for SS-51000-004 by Belden Inc
Overview of SS-51000-004 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG51000 | Renesas Electronics Corporation | High PSRR, low noise multi-output LDO IC for advanced camera and sensor systems | |
SiT9121AI-1D2-33E187.510000 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
SIT9346AB-2B2A33N51.000000 | SiTime | 1 to 220 MHz, Ultra-low Jitter, ±10 to ±50 ppm Differential Oscillator |
Price & Stock for SS-51000-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530-SS-51000-004
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 Connector RoHS: Compliant | 1144 |
|
$0.7850 / $1.4900 | Buy Now |