There are no models available for this part yet.
Overview of SS-5-L by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SS-5-L by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36M9693
|
Newark | Sub Miniature/Omron Electronic Components Rohs Compliant: Yes |Omron Electronic Components SS-5-L RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$1.7900 | Buy Now | |
DISTI #
71561772
|
RS | Subminiature Basic Switch | Omron Electronic Components SS-5-L RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1100 / $2.8100 | RFQ | |
DISTI #
OMRSS-5-L
|
Heilind Electronics | SUBMINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Subminiature Basic Switch - 125VAC 5A. RoHS: Compliant |
140 In Stock |
|
$1.4700 / $4.3000 | Buy Now | ||
Master Electronics | Subminiature Basic Switch - 125VAC 5A. RoHS: Compliant |
140 In Stock |
|
$1.4700 / $4.3000 | Buy Now |