Part Details for SS-5-F-3-DASH-T by OMRON Corporation
Overview of SS-5-F-3-DASH-T by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-5-F-3-DASH-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36836871
|
Verical | Switch Snap Action N.O. SPST Pin Plunger 5A 250VAC 30VDC 0.49N Screw Mount Quick Connect RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 495 |
|
$1.5400 / $1.8300 | Buy Now |
DISTI #
SS5F3DASHT-0
|
TME | SS-5-F-3-DASH-T Min Qty: 17 | 495 |
|
$1.9167 / $2.5298 | Buy Now |
DISTI #
C1S541201542785
|
Chip1Stop | Snap Action Switch pbFree: Yes | 495 |
|
$1.7300 / $2.0600 | Buy Now |