Part Details for SS-5-400MA-AP by Eaton Bussmann
Overview of SS-5-400MA-AP by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-5-400MA-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-SS-5-400MA-APTB-ND
|
DigiKey | FUSE BRD MT 400MA 250VAC AMMO PK Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.8157 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7400 / $1.0800 | Buy Now |
DISTI #
SS-5-400MA-AP
|
TME | Fuse: fuse, time-lag, 0.4A, 250VAC, TE5, SS-5, Ammo Pack Min Qty: 1000 | 0 |
|
$1.0500 | RFQ |
DISTI #
000000000001605722
|
Sager | Fuses with Leads - Through Hole SS-5 RADIAL TD FUSE AMMO PACK | 0 |
|
Buy Now |