Part Details for SS-5-200MA-AP by Eaton Bussmann
Overview of SS-5-200MA-AP by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-5-200MA-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2186
|
Newark | Ss-5-Radial Td Fuse Ammo Pack 200Ma/ Ammo Pack |Eaton Bussmann SS-5-200MA-AP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6990 / $1.2200 | Buy Now |
DISTI #
283-SS-5-200MA-APTB-ND
|
DigiKey | FUSE AUTO 200MA 250VAC RAD 20PK Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.8157 | Buy Now |
|
Onlinecomponents.com |
1000 Partner Stock |
|
$0.6800 / $0.9700 | Buy Now | |
DISTI #
SS-5-200MA-AP
|
TME | Fuse: fuse, time-lag, 0.2A, 250VAC, TE5, SS-5, Ammo Pack Min Qty: 1000 | 0 |
|
$1.0500 | RFQ |
DISTI #
000000000006157553
|
Sager | Fuses with Leads - Through Hole SS-5-RADIAL TD FUSE AMMO PACK 200MA | 0 |
|
Buy Now | |
|
Master Electronics |
1000 Partner Stock |
|
$0.6800 / $0.9700 | Buy Now |