Part Details for SS-5-1.6A-AP by Eaton Corporation
Overview of SS-5-1.6A-AP by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-5-1.6A-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS-5-1-6A-AP
|
Avnet Americas | Fuse Subminiature 1.6A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack - Ammo Pack (Alt: SS-5-1-6A-AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5095 / $0.7668 | Buy Now |
DISTI #
504-SS-5-1.6A-AP
|
Mouser Electronics | Fuses with Leads - Through Hole 1.6A 250V SS-5H RADIAL TD FUSE RoHS: Compliant | 219 |
|
$0.7130 / $1.1700 | Buy Now |
DISTI #
V72:2272_17654937
|
Arrow Electronics | Fuse Subminiature Slow Blow Acting 1.6A 250V Radial 8.5 X 4.3 X 7.85mm Ammo CQC/KC/PSE/SEMKO/VDE/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1832 Container: Cut Strips | Americas - 4 |
|
$0.6143 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.7020 | Buy Now |
Part Details for SS-5-1.6A-AP
SS-5-1.6A-AP CAD Models
SS-5-1.6A-AP Part Data Attributes
|
SS-5-1.6A-AP
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SS-5-1.6A-AP
Eaton Corporation
Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 35A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 4.3 mm | |
Body Height | 8.35 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 23 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CQC; EK; PSE; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for SS-5-1.6A-AP
This table gives cross-reference parts and alternative options found for SS-5-1.6A-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS-5-1.6A-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS-5-1.6A-BK2 | Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 35A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Eaton Corporation | SS-5-1.6A-AP vs SS-5-1.6A-BK2 |
SS-5-1.6A-BK | TIME LAG BLOW ELECTRIC FUSE, 1.6A, 250VAC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT | Eaton Bussmann | SS-5-1.6A-AP vs SS-5-1.6A-BK |