There are no models available for this part yet.
Overview of SS-5-1.25A-BK by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1851-EVALZ | Analog Devices | Evaluation Board 1.8V 25A Outp | |
DC2672A-B | Analog Devices | LTM4664 DemoBoard Dual 25A Cor | |
LTC7131RY-1#PBF | Analog Devices | 150C, 20V/25A Mono Buck |
Price & Stock for SS-5-1.25A-BK by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31P0882
|
Newark | Ss-5 Radial Td Fuse 200 Bag |Eaton Bussmann SS-5-1.25A-BK RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 108 |
|
$2.3800 / $2.6300 | Buy Now | |
DISTI #
77K7907
|
Newark | Fuse, Pcb, 1.25A, 250V, Time Delay, Fuse Current:1.25A, Voltage Rating Vac:250Vac, Product Range:Ss-5 Series, Voltage Rating Vdc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Eaton Bussmann SS-5-1.25A-BK RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.9400 | Buy Now | |
DISTI #
2266-SS-5-1.25A-BK-ND
|
DigiKey | FUSE BRD MNT 1.25A 250VAC RADIAL Min Qty: 30 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
108 In Stock |
|
$2.6700 | Buy Now | |
DISTI #
283-SS-5-1.25A-BK-ND
|
DigiKey | FUSE BRD MNT 1.25A 250VAC RADIAL Min Qty: 30 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8334 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
108 Partner Stock |
|
$0.5920 / $1.5600 | Buy Now | ||
DISTI #
000000000001605711
|
Sager | Fuses with Leads - Through Hole 1.25A 250V SS-5H RADIAL TD FUSE Min Qty: 200 | 0 |
|
$0.9338 / $1.4300 | Buy Now | |
Master Electronics | RoHS: Compliant |
108 Partner Stock |
|
$0.5920 / $1.5600 | Buy Now |
CAD Models for SS-5-1.25A-BK by Eaton Bussmann
Part Data Attributes for SS-5-1.25A-BK by Eaton Bussmann
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
TIME LAG
|
Body Breadth
|
4.3 mm
|
Body Height
|
8.9 mm
|
Body Length or Diameter
|
8.6 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
13 J
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
1.25 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CSA; CQC; METI; SEMKO; UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
PIN WIRE
|