Part Details for SS-39500-003 by Stewart Connector
Overview of SS-39500-003 by Stewart Connector
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106139-5005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5HDP+20S PF, Vertical, Receptacle. | |
10115395-001TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Right Angled Header, Through Hole, Double Row, 50 Positions, 2.00mm (0.079in) Pitch.. | |
10142395-002LF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Receptacle, 2 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for SS-39500-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC9692
|
Newark | Strain Relief Boot, Pc, Rj45 Conn, Accessory Type:Strain Relief Boot, For Use With:Stewart Qwik Series Rj45 Modular Plug Connectors, No. Of Positions:8Positions, Strain Relief Material:Pc (Polycarbonate), Product Range:- Rohs Compliant: Yes |Stewart Connector SS-39500-003 RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$5.7400 / $7.7600 | Buy Now |
DISTI #
380-1483-ND
|
DigiKey | CONN MOD QWIK RELIEF BOOT PK 50 Min Qty: 1 Lead time: 18 Weeks Container: Bag |
67 In Stock |
|
$5.2519 / $11.0600 | Buy Now |
DISTI #
V99:2348_22782142
|
Arrow Electronics | Connector Accessories Strain Relief Boot Straight Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1839 | Americas - 27 |
|
$0.3588 / $1.8860 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3700 / $8.0600 | Buy Now |
DISTI #
31042914
|
Verical | Connector Accessories Strain Relief Boot Straight Bag RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1839 | Americas - 27 |
|
$1.8860 | Buy Now |
DISTI #
000000000005828934
|
Sager | Modular Connectors / Ethernet Connectors Strn Rlf Bt Cat6/ Cat5E Plug Pck= 50 Min Qty: 100 | 0 |
|
$6.5900 / $7.9400 | Buy Now |