There are no models available for this part yet.
Overview of SS-39200-030 by Stewart Connector
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124392-001LF | Amphenol Communications Solutions | HPCE BTB RAH WITH GUIDE 40P24S | |
U77A14392001 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 1X1 SFPP CAGE. | |
10129383-920002BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for SS-39200-030 by Stewart Connector
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AC3184
|
Newark | Connector, Rj45, Plug, 8P8C, Crimp, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6A, Ip Rating:-, Connector Mounting:Cable Mount, Gender:Plug Rohs Compliant: Yes |Stewart Connector SS-39200-030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 627 |
|
$2.7700 / $3.2300 | Buy Now | |
DISTI #
380-1390-ND
|
DigiKey | CONN MOD PLUG 8P8C SHIELDED Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
15271 In Stock |
|
$2.4225 / $4.5800 | Buy Now | |
DISTI #
SSTSS-39200-030
|
Heilind Electronics | SS-39200-030 | Americas - 512 in Stock |
|
$2.9109 / $3.7260 | Buy Now | |
Onlinecomponents.com | Plug Modular Connector - 8p8c (RJ45 - Ethernet) - Shielded - 1.5A - 150V - Cat6a - Crimp. RoHS: Compliant |
4172 In Stock |
|
$2.1700 / $2.8600 | Buy Now | ||
DISTI #
SSTSS-39200-030
|
Interstate Connecting Components | SS-39200-030 | 102 |
|
$2.9109 / $3.7260 | Buy Now | |
DISTI #
000000000003947483
|
Sager | Modular Connectors / Ethernet Connectors RJ45 Connector Min Qty: 54 | 0 |
|
$2.8500 / $3.5500 | Buy Now | |
Master Electronics | Plug Modular Connector - 8p8c (RJ45 - Ethernet) - Shielded - 1.5A - 150V - Cat6a - Crimp. RoHS: Compliant |
4172 In Stock |
|
$2.1700 / $2.8600 | Buy Now |
CAD Models for SS-39200-030 by Stewart Connector
Related Parts for SS-39200-030
-
SS-39200-027Telecom and Datacom Connectors
-
ZHR-4Headers and Edge Type Connectors
-
T495X156K050ATE300Fixed Capacitors
-
DNFR14-250FIBTerminals and Terminal Blocks
-
RL2512FK-070R1LFixed Resistors
-
WM-8SAssembly Items
-
IRF7105TRPBFPower Field-Effect Transistors
-
TPS5420DRSwitching Regulator or Controllers
-
4400-076LFData Line Filters