There are no models available for this part yet.
Overview of SS-39200-027 by Stewart Connector
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BI-23-33E-67.392000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT5001AC-2E-33VQ-43.392000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO | |
SIT8103AI-23-33E-67.39200 | SiTime | High Performance 1-110 MHz Oscillator |
Price & Stock for SS-39200-027 by Stewart Connector
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AC3183
|
Newark | Connector, Rj45, Plug, 8P8C, Crimp, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6A, Ip Rating:-, Connector Mounting:Cable Mount, Gender:Plug Rohs Compliant: Yes |Stewart Connector SS-39200-027 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 480 |
|
$3.0900 / $3.9300 | Buy Now | |
DISTI #
380-1285-ND
|
DigiKey | CONN MOD PLUG 8P8C SHIELDED Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4727 In Stock |
|
$2.6530 / $6.1700 | Buy Now | |
DISTI #
SSTSS-39200-027
|
Heilind Electronics | 8P8C SHLD MODULAR PLUG | Americas - 2570 in Stock |
|
$2.8830 / $3.6902 | Buy Now | |
Onlinecomponents.com | Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bag Cat 6a RoHS: Compliant |
1550 In Stock |
|
$2.3200 / $3.1200 | Buy Now | ||
DISTI #
76440357
|
Verical | Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 6a Bag RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2317 | Americas - 1550 |
|
$3.4320 / $4.0560 | Buy Now | |
DISTI #
84768487
|
Verical | Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 6a Bag RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 478 |
|
$5.5020 | Buy Now | |
DISTI #
SSTSS-39200-027
|
Interstate Connecting Components | 8P8C SHLD MODULAR PLUG | 514 |
|
$2.8830 / $3.6902 | Buy Now | |
DISTI #
000000000003947482
|
Sager | Modular Connectors / Ethernet Connectors RJ45 Connector Min Qty: 25 | 0 |
|
$3.1800 / $3.9600 | Buy Now | |
Master Electronics | Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bag Cat 6a RoHS: Compliant |
1550 In Stock |
|
$2.3200 / $3.1200 | Buy Now |
CAD Models for SS-39200-027 by Stewart Connector
Related Parts for SS-39200-027
-
SS-39200-030Telecom and Datacom Connectors
-
1-1469492-1Headers and Edge Type Connectors
-
GR442QR73D101KW01LFixed Capacitors
-
ESR10EZPF1501Fixed Resistors
-
1SNK140011R0000Assembly Items
-
D1FS4-5103Rectifier Diodes
-
STM32L151CCT6Microcontrollers
-
5-747908-2D Type Connectors
-
LT1963ES8-1.8Linear Regulator ICs