Part Details for SS-39200-011 by Stewart Connector
Overview of SS-39200-011 by Stewart Connector
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124392-001LF | Amphenol Communications Solutions | HPCE BTB RAH WITH GUIDE 40P24S | |
U77A14392001 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 1X1 SFPP CAGE. | |
10129383-920002BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for SS-39200-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N8285
|
Newark | Rj45 Modular, Plug, 8 Position, 1Port, Connector Type:Rj45, Product Range:-, Gender:Plug, No. Of Contacts:8Contacts, No. Of Positions:8Positions, No. Of Ports:1Ports, Lan Category:Cat6, Contact Termination Type:Idc/Idt Rohs Compliant: Yes |Stewart Connector SS-39200-011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 351 |
|
$1.7900 / $3.2000 | Buy Now |
DISTI #
56AC3181
|
Newark | Connector, Rj45, Plug, 8P8C, Crimp, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6, Cat6A, Ip Rating:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |Stewart Connector SS-39200-011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $2.2200 | Buy Now |
DISTI #
380-1093-ND
|
DigiKey | CONN MOD PLUG 8P8C SHIELDED Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6115 In Stock |
|
$1.1032 / $2.6700 | Buy Now |
DISTI #
SSTSS-39200-011
|
Heilind Electronics | 8P8C SHLD MODULAR PLUG | Americas - 1264 in Stock |
|
$1.2891 / $1.6500 | Buy Now |
|
Onlinecomponents.com | Conn Telephone/Telecom PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bulk Cat 6/Cat 6a RoHS: Compliant |
2737 In Stock 2052 On Order |
|
$1.0800 / $1.8800 | Buy Now |
DISTI #
85597302
|
Verical | Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 6/Cat 6a Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2119 | Americas - 2737 |
|
$2.1111 / $3.7037 | Buy Now |
DISTI #
SSTSS-39200-011
|
Interstate Connecting Components | 8P8C SHLD MODULAR PLUG | 253 |
|
$1.2891 / $1.6500 | Buy Now |
DISTI #
000000000002661734
|
Sager | Modular Connectors / Ethernet Connectors RJ45 Connector Min Qty: 1026 | 0 |
|
$1.2700 / $1.4000 | Buy Now |
|
Master Electronics | Conn Telephone/Telecom PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bulk Cat 6/Cat 6a RoHS: Compliant |
2737 In Stock 2052 On Order |
|
$1.0800 / $1.8800 | Buy Now |