There are no models available for this part yet.
Overview of SS-39200-011 by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124392-001LF | Amphenol Communications Solutions | HPCE BTB RAH WITH GUIDE 40P24S | |
U77A14392001 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 1X1 SFPP CAGE. | |
10129383-920002BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for SS-39200-011 by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01N8285
|
Avnet Americas | SS-39200-011 - Bulk (Alt: 01N8285) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 641 Partner Stock |
|
$2.6000 / $3.3500 | Buy Now | |
DISTI #
SS-39200-011
|
Avnet Americas | SS-39200-011 (Alt: SS-39200-011) RoHS: Compliant Min Qty: 1026 Package Multiple: 1026 Lead time: 12 Weeks, 0 Days | 0 |
|
$1.2028 | Buy Now | |
DISTI #
SS-39200-011
|
TME | Connector: RJ45, plug, PIN: 8, shielded, Layout: 8p8c, for cable Min Qty: 1 | 913 |
|
$1.2200 / $2.2900 | Buy Now | |
DISTI #
SS-39200-011
|
Avnet Abacus | SS-39200-011 (Alt: SS-39200-011) RoHS: Compliant Min Qty: 1026 Package Multiple: 1026 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for SS-39200-011 by Bel Fuse
Part Data Attributes for SS-39200-011 by Bel Fuse
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BEL FUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks, 4 Days
|
Additional Feature
|
SHILEDED
|
Body Breadth
|
0.335 inch
|
Body Length
|
0.464 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Style
|
TELCOM, MODULAR
|
DIN Conformance
|
NO
|
Durability
|
750 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
CLEAR
|
Insulator Material
|
POLYCARBONATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
50u inch
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
COPPER ALLOY
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
8
|
UL Flammability Code
|
94V-0
|
Alternate Parts for SS-39200-011
This table gives cross-reference parts and alternative options found for SS-39200-011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS-39200-011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
943-SP-370808SM2-FS-B10000 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Plug, | Bel Fuse | SS-39200-011 vs 943-SP-370808SM2-FS-B10000 |
Related Parts for SS-39200-011
-
940-SP-3046RTelecom and Datacom Connectors
-
532433-7Headers and Edge Type Connectors
-
T492A225K010CH4252Fixed Capacitors
-
770904-4Terminals and Terminal Blocks
-
CRCW08054K00FKTAFixed Resistors
-
IHLP3232DZER100M11Fixed Inductors
-
1SNK905302R0000Assembly Items
-
NTE5815Rectifier Diodes
-
TMS320F28069PNTMicrocontrollers