Part Details for SS-37200-028 by Bel Fuse
Overview of SS-37200-028 by Bel Fuse
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SS-37200-028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS-37200-028
|
Avnet Americas | CONN TEL/TELC PL 8 POS 1.02MM CRMP ST CBL MNT 8TERM CAT 5E - Bulk (Alt: SS-37200-028) RoHS: Compliant Min Qty: 2052 Package Multiple: 108 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6076 / $0.7595 | Buy Now |
DISTI #
61AC8308
|
Avnet Americas | CONN TEL/TELC PL 8 POS 1.02MM CRMP ST CBL MNT 8TERM CAT 5E - Bulk (Alt: 61AC8308) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 612 Partner Stock |
|
$1.0200 / $1.3300 | Buy Now |
DISTI #
56AC3177
|
Avnet Americas | CONN TEL/TELC PL 8 POS 1.02MM CRMP ST CBL MNT 8TERM CAT 5E - Bulk (Alt: 56AC3177) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 887 Partner Stock |
|
$1.0800 / $1.4200 | Buy Now |
DISTI #
SS-37200-028
|
TME | Plug, RJ45, PIN: 8, Cat: 5e, shielded, Layout: 8p8c, for cable, IDC Min Qty: 1 | 1319 |
|
$0.7900 / $1.3700 | Buy Now |
DISTI #
SS-37200-028
|
Avnet Abacus | CONN TEL/TELC PL 8 POS 1.02MM CRMP ST CBL MNT 8TERM CAT 5E (Alt: SS-37200-028) RoHS: Compliant Min Qty: 2052 Package Multiple: 108 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
SS-37200-028
|
Avnet Asia | CONN TEL/TELC PL 8 POS 1.02MM CRMP ST CBL MNT 8TERM CAT 5E (Alt: SS-37200-028) RoHS: Compliant Min Qty: 2052 Package Multiple: 2052 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for SS-37200-028
SS-37200-028 CAD Models
SS-37200-028 Part Data Attributes:
|
SS-37200-028
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SS-37200-028
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 4 Days | |
Body Breadth | 0.321 inch | |
Body Depth | 0.897 inch | |
Body Length | 0.46 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | CLEAR | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |