Part Details for SS-37000-009 by Stewart Connector
Overview of SS-37000-009 by Stewart Connector
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-92237-000 | Renesas Electronics Corporation | OCTAL BUFFER/LINE DRIVER 54FCT541T |
Price & Stock for SS-37000-009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3409
|
Newark | Rj45 Conn, Plug, 8P8C, 1Port, Cat5, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |Stewart Connector SS-37000-009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1753 |
|
$0.5160 | Buy Now |
DISTI #
380-1252-ND
|
DigiKey | CONN MOD PLUG 8P8C UNSHIELDED Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2738 In Stock |
|
$0.7094 / $1.7800 | Buy Now |
|
Onlinecomponents.com | Conn Modular Plug PL 8 POS 1.02mm ST Cable Mount 8 Terminal 1 Port Cat 5/Cat 5e RoHS: Compliant |
3000 In Stock |
|
$0.6560 / $0.9570 | Buy Now |
DISTI #
54264670
|
Verical | Conn Modular Plug PL 8 POS 1.02mm ST Cable Mount 8 Terminal 1 Port Cat 5/Cat 5e RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2049 | Americas - 3000 |
|
$0.8931 / $1.2441 | Buy Now |
DISTI #
73561988
|
Verical | Conn Modular Plug PL 8 POS 1.02mm ST Cable Mount 8 Terminal 1 Port Cat 5/Cat 5e RoHS: Compliant Min Qty: 97 Package Multiple: 1 | Americas - 1753 |
|
$0.7542 / $0.8821 | Buy Now |
DISTI #
000000000002661726
|
Sager | Modular Connectors / Ethernet Connectors RJ45 Connector Min Qty: 2000 | 0 |
|
$0.7990 / $0.8851 | Buy Now |
|
Master Electronics | Conn Modular Plug PL 8 POS 1.02mm ST Cable Mount 8 Terminal 1 Port Cat 5/Cat 5e RoHS: Compliant |
3000 In Stock |
|
$0.6560 / $0.9570 | Buy Now |