Part Details for SS-32-6 by 3M Interconnect
Overview of SS-32-6 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-32-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J5866
|
Newark | 16-14 Awg Non-Insulated Butted Seam Locking Fork Terminal |3M SS-32-6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1070 / $0.1180 | Buy Now |
DISTI #
3M157239-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #6 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
670 In Stock |
|
$0.0825 / $0.2000 | Buy Now |
DISTI #
517-1644
|
Mouser Electronics | Terminals LOC FORK 16-14 AWG 6 RoHS: Compliant | 1946 |
|
$0.0750 / $0.2000 | Buy Now |
DISTI #
MMM7100163846
|
Heilind Electronics | 7100163846 80601397781 NON-INS BUTTED SEAM LOCK FORK | Americas - 0 in Stock |
|
$0.0774 / $0.0990 | Buy Now |
DISTI #
SS-32-6
|
TTI | Terminals LOC FORK 16-14 AWG 6 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.0740 / $0.0900 | Buy Now |