Part Details for SS-310606-5 by Bel Fuse
Results Overview of SS-310606-5 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS-310606-5 Information
SS-310606-5 by Bel Fuse is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SS-310606-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS-31600-006
|
Avnet Abacus | CONN TEL/TELC PL 6 POS ST CBL MNT 6TERM (Alt: SS-31600-006) RoHS: Compliant Min Qty: 392 Package Multiple: 392 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS-310606-5
SS-310606-5 CAD Models
SS-310606-5 Part Data Attributes
|
SS-310606-5
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SS-310606-5
Bel Fuse
Telecom and Datacom Connector, 6 Contact(s), Male, Plug, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | BelFuse | |
Additional Feature | POLARIZATION AVAILABLE | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |