Part Details for SS-13D01-G050 by TE Connectivity / Alcoswitch
Overview of SS-13D01-G050 by TE Connectivity / Alcoswitch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNG-050 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNG-050 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Green 50ft | |
MP-64RJ45UNNG-050 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-050 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 50ft | |
U79A1113D01 | Amphenol Communications Solutions | XFP CAGE WO HS W/ DUST |
Price & Stock for SS-13D01-G050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1A 24V Black Plugin-6P12.7x4.5mm Slide Switches ROHS | 1000 |
|
$0.0372 / $0.0391 | Buy Now |