Part Details for SS-12D03-G040 by TE Connectivity / Alcoswitch
Overview of SS-12D03-G040 by TE Connectivity / Alcoswitch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51742-G0403200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 32S Vertical Receptacle. | |
57102-G04-08LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, 2.00mm (0,079in), Unshrouded Vertical Header, Through Hole, Double Row, 16 Positions | |
57102-G04-05LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, 2.00mm (0,079in), Unshrouded Vertical Header, Through Hole, Double Row, 10 Positions |
Price & Stock for SS-12D03-G040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1A Single Pole Double Throw (SPDT) 24V Black 10000 times Plugin Slide Switches ROHS | 1151 |
|
$0.0319 / $0.0493 | Buy Now |