Part Details for SS-12000-018 by Stewart Connector
Overview of SS-12000-018 by Stewart Connector
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG55021-200010V | Renesas Electronics Corporation | High Voltage Gate Driver | |
7MP4120-000 | Renesas Electronics Corporation | SRAM MODULE | |
738120-000 | Renesas Electronics Corporation | COMP LOGIC |
Price & Stock for SS-12000-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH7251
|
Newark | Sensor Connector, 5Pos, Plug, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:5 Positions, Sensor Contact Type:Solder Pin, Sensor Connector Mounting:Straight Cable Mount, Gender:Plug Rohs Compliant: Yes |Stewart Connector SS-12000-018 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4200 / $6.5800 | Buy Now |
DISTI #
380-SS-12000-018-ND
|
DigiKey | CONN RCPT MALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
622 In Stock |
|
$4.9591 / $10.6300 | Buy Now |
DISTI #
72926202
|
RS | M12 Male Terminated Plug, A Coded, Straight, 5 Contacts, Solder Cup, IP67 | Stewart Connector SS-12000-018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 78 |
|
$7.2800 / $9.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
400 In Stock |
|
$4.8900 / $7.4400 | Buy Now |
DISTI #
000000000006077857
|
Sager | Circular Metric Connectors M12 A-Code Male Plug 5 Contacts Min Qty: 400 | 0 |
|
$6.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
400 In Stock |
|
$4.8900 / $7.4400 | Buy Now |