Part Details for SS-12000-003 by Bel Fuse
Overview of SS-12000-003 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG55021-200010V | Renesas Electronics Corporation | High Voltage Gate Driver | |
7MP4120-000 | Renesas Electronics Corporation | SRAM MODULE | |
738120-000 | Renesas Electronics Corporation | COMP LOGIC |
Price & Stock for SS-12000-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS-12000-003
|
Avnet Americas | Conn M12 Circular PIN 4 POS Solder ST Panel Mount/Through Hole 4 Terminal Single Port (Alt: SS-12000-003) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 12 Weeks, 0 Days | 0 |
|
$4.0300 / $5.0375 | Buy Now |
DISTI #
SS-12000-003
|
Avnet Abacus | (Alt: SS-12000-003) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS-12000-003
SS-12000-003 CAD Models
SS-12000-003 Part Data Attributes
|
SS-12000-003
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SS-12000-003
Bel Fuse
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: 94V-0 | |
Backshell Type | SOLID | |
Body Depth | 0.787 inch | |
Body Diameter | 0.476 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |