Part Details for SS-112X0.187-FB-VI by Bimba Manufacturing Company
Overview of SS-112X0.187-FB-VI by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146067-112X0LF | Amphenol Communications Solutions | PCI Express®x8 vertical Card Edge Connector, 98 Positions, 1mm (0.039inch) Pitch | |
10146065-112X0LF | Amphenol Communications Solutions | PCI Express®x8 vertical Card Edge Connector, 98 Positions, 1mm (0.039inch) Pitch | |
10144667-112X0LF | Amphenol Communications Solutions | PCI EXPRESS GEN5 SMT TYPE |
Price & Stock for SS-112X0.187-FB-VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72119082
|
RS | CYLINDER, COMPACT, 1-1/8 IN BORE, MEAD | Bimba SS-112X0.187-FB-VI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$165.0000 | RFQ |