Part Details for SS-110-G-18 by Samtec Inc
Results Overview of SS-110-G-18 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS-110-G-18 Information
SS-110-G-18 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SS-110-G-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81P2084
|
Newark | ".100" Single Row Screw Machine Socket Strip" |Samtec SS-110-G-18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $7.2300 | Buy Now |
DISTI #
SS-110-G-18-ND
|
DigiKey | SOCKET STRIPS Min Qty: 23 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4300 | Buy Now |
DISTI #
SS-110-G-18
|
Avnet Americas | Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SS-110-G-18) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.6096 / $3.8950 | Buy Now |
DISTI #
200-SS110G18
|
Mouser Electronics | Headers & Wire Housings .100" Single Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$1.5800 / $4.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6600 / $5.4200 | Buy Now |
DISTI #
5cd91d87cd7c1c4c38763080
|
Samtec | .100" Single Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tube | 0 |
|
$1.5800 / $4.4300 | Buy Now |
DISTI #
000000000000148470
|
Sager | Headers & Wire Housings .100 Single Row Screw Machine Socket Strip Min Qty: 1 | 0 |
|
$2.5600 / $4.4300 | Buy Now |
DISTI #
SS-110-G-18
|
Avnet Abacus | Conn Socket Strip SKT 10 POS 254mm Solder ST ThruHole Tube (Alt: SS-110-G-18) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6600 / $5.4200 | Buy Now |
Part Details for SS-110-G-18
SS-110-G-18 CAD Models
SS-110-G-18 Part Data Attributes
|
SS-110-G-18
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SS-110-G-18
Samtec Inc
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 1 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.253 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Withdrawl Force-Min | 8.896 N |