Part Details for SS-103-G-38 by Samtec Inc
Results Overview of SS-103-G-38 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS-103-G-38 Information
SS-103-G-38 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SS-103-G-38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81P1764
|
Newark | Ss-103-G-38/ Bulk Rohs Compliant: Yes |Samtec SS-103-G-38 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6610 / $2.3400 | Buy Now |
DISTI #
3937-SS-103-G-38-ND
|
DigiKey | SOCKET STRIPS Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
181 In Stock |
|
$1.2727 / $2.9800 | Buy Now |
DISTI #
SS-103-G-38-ND
|
DigiKey | SOCKET STRIPS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6400 | Buy Now |
DISTI #
SS-103-G-38
|
Avnet Americas | Conn Socket Strip SKT 3 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SS-103-G-38) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $0.9317 | Buy Now |
DISTI #
200-SS103G38
|
Mouser Electronics | Headers & Wire Housings .100" Single Row Screw Machine Socket Strip | 0 |
|
$0.3900 / $1.6400 | Order Now |
|
Onlinecomponents.com | Conn Socket Strip SKT 3 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.4267 / $1.3461 | Buy Now |
DISTI #
5cd91dafcd7c1c4c38765cce
|
Samtec | .100" Single Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3900 / $1.6400 | Buy Now |
DISTI #
000000000000148154
|
Sager | Headers & Wire Housings .100 Single Row Screw Machine Socket Strip Min Qty: 1 | 0 |
|
$0.6400 / $1.6400 | Buy Now |
|
Master Electronics | Conn Socket Strip SKT 3 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.4267 / $1.3461 | Buy Now |
Part Details for SS-103-G-38
SS-103-G-38 CAD Models
SS-103-G-38 Part Data Attributes
|
SS-103-G-38
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SS-103-G-38
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | LOW INSERTION FORCE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for SS-103-G-38
This table gives cross-reference parts and alternative options found for SS-103-G-38. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS-103-G-38, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESQT-103-02-M-S-700 | Samtec Inc | $1.8092 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SS-103-G-38 vs ESQT-103-02-M-S-700 |
1649380000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | SS-103-G-38 vs 1649380000 |
ESQT-103-02-L-S-670 | Samtec Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SS-103-G-38 vs ESQT-103-02-L-S-670 |
1673790000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | SS-103-G-38 vs 1673790000 |
1742340000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | SS-103-G-38 vs 1742340000 |
1798120000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | SS-103-G-38 vs 1798120000 |
1793050000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | SS-103-G-38 vs 1793050000 |
1639250000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | SS-103-G-38 vs 1639250000 |
MMSS-03-22-S-03.24-S-K | Samtec Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | SS-103-G-38 vs MMSS-03-22-S-03.24-S-K |
SL-103-T-32 | Samtec Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SS-103-G-38 vs SL-103-T-32 |