Part Details for SS-10-15SP-L-E by Nidec Copal Electronics Corporation
Overview of SS-10-15SP-L-E by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20115SP#W0 | Renesas Electronics Corporation | ICs for PFC Power Supply | |
R2A20115SP#U0 | Renesas Electronics Corporation | ICs for PFC Power Supply |
Price & Stock for SS-10-15SP-L-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS-10-15SP-LE
|
Avnet Americas | Switch Rotary SP5T 5 Extended Shaft PC Pins 0.1A 5VDC Plastic Bag - Bulk (Alt: SS-10-15SP-LE) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$2.3975 / $2.5900 | Buy Now |
Part Details for SS-10-15SP-L-E
SS-10-15SP-L-E CAD Models
SS-10-15SP-L-E Part Data Attributes
|
SS-10-15SP-L-E
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SS-10-15SP-L-E
Nidec Copal Electronics Corporation
Rotary Coded Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Gold (Au) |