Part Details for SS-080800-MM0-TSA05 by Amphenol LTW Technology
Overview of SS-080800-MM0-TSA05 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-804080800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 8 Positions, 2.54mm (0.100in) Pitch. | |
54122-403080800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 8 position, 2.54mm (0.100in) pitch | |
10142708-080001LF | Amphenol Communications Solutions | Minitek®Pwr 5.7, Vertical Through Hole Header, Dual Row, Black Color, 8 Positions, 30u\\ Gold (100u\\ Tin on Tails) plating, GW Compatible LCP, Without Pegs, Tray. |
Price & Stock for SS-080800-MM0-TSA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC3465
|
Newark | M Series Sensor Connector, T Cable, Metal, A Coding, 2A, 08 Pins, (End 1) Male Male, (End 2) Male Male, Screw Thread, Length 5000 Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw SS-080800-MM0-TSA05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7700 / $27.0000 | Buy Now |
DISTI #
SS-080800-MM0-TSA05-ND
|
DigiKey | CBL 8POS RCPT RA TO WIRE 1.64' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.3450 | Buy Now |
DISTI #
71375735
|
RS | Connector, M seriesM12 CONNT CABLE SCREW MM CONN MM PIN | Amphenol LTW Technology SS-080800-MM0-TSA05 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$42.7800 | RFQ |
DISTI #
LTWSS-080800-MM0-TSA05
|
Heilind Electronics | M SERIES, ACCESSORY, 2A, 08 PI MM, 88 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
LTWSS-080800-MM0-TSA05
|
Interstate Connecting Components | M SERIES, ACCESSORY, 2A, 08 PI MM, 88 | 0 |
|
Buy Now |