Part Details for SS-080800-FF0-TSA03 by Amphenol LTW Technology
Results Overview of SS-080800-FF0-TSA03 by Amphenol LTW Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS-080800-FF0-TSA03 Information
SS-080800-FF0-TSA03 by Amphenol LTW Technology is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SS-080800-FF0-TSA03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM1428
|
Newark | M Series Sensor Connector, T Cable, Metal, A Coding, 2A, 08 Pins, (End 1) Female Female, (End 2) Fem... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6800 / $29.3400 | Buy Now |
DISTI #
LTWSS-080800-FF0-TSA03
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, T C T CABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Metric Circular Connector, T Cable, Metal, A Coding, 2A, 08 pins, (End 1) Female Female, (End 2) Fem... more RoHS: Compliant | 0 |
|
$15.8300 / $33.1600 | Buy Now |
DISTI #
LTWSS-080800-FF0-TSA03
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, T C T CABLE | 0 |
|
Buy Now |