Part Details for SS-030300-MM0-TSA04 by Amphenol Corporation
Overview of SS-030300-MM0-TSA04 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-030300-MM0-TSA04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-SS030300MM0TSA04
|
Mouser Electronics | Specialized Cables M Series, Accessory, 4A, 03 pins, T Cable, Length 4000mm RoHS: Compliant | 0 |
|
$13.0500 / $20.0000 | Order Now |