Part Details for SS-030300-MF0-TSA02 by Amphenol LTW Technology
Overview of SS-030300-MF0-TSA02 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9122AI-2D3-25E303.030000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO | |
SiT9122AC-2DF-25S303.030000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO | |
SiT9122AC-2C2-25E303.030000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for SS-030300-MF0-TSA02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC3389
|
Newark | M Series Sensor Connector, T Cable, Metal, A Coding, 4A, 03 Pins, (End 1) Male Male, (End 2) Female Female, Screw Thread, Length 2000 Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw SS-030300-MF0-TSA02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0900 / $13.7800 | Buy Now |
DISTI #
SS-030300-MF0-TSA02-ND
|
DigiKey | CBL 3POS RCPT/PLUG TO WIRE 6.56' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5400 | Buy Now |
DISTI #
71375738
|
RS | Connector, M seriesM12 CONNT CABLE SCREW MF CONN MF PIN | Amphenol LTW Technology SS-030300-MF0-TSA02 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$21.7900 | RFQ |
DISTI #
LTWSS-030300-MF0-TSA02
|
Heilind Electronics | M SERIES, ACCESSORY, 4A, 03 PI MF, 33 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9900 / $13.1000 | Buy Now |
DISTI #
LTWSS-030300-MF0-TSA02
|
Interstate Connecting Components | M SERIES, ACCESSORY, 4A, 03 PI MF, 33 | 0 |
|
Buy Now |