Part Details for SS-024-2ZI by PennEngineering (PEM)
Overview of SS-024-2ZI by PennEngineering (PEM)
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-024-2ZI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-SS-024-2ZI
|
Mouser Electronics | Screws & Fasteners NUT, PLAIN, STEEL RoHS: Compliant | 1000 |
|
$0.0820 / $0.2000 | Buy Now |
|
Bisco Industries | 48315 |
|
Buy Now | ||
DISTI #
66757886
|
Verical | Nut Self Clinching 10-24-THD 8.64mm- HD DIA 11in/32in- HD DIA 0.34in- HD DIA 3.66mm-THK 9in/64in-THK 0.144in-THK Carbon Steel Zinc Plate ASTM B633 Type II Min Qty: 51 Package Multiple: 1 | Americas - 48254 |
|
$0.0876 / $1.6558 | Buy Now |
DISTI #
69880161
|
Verical | Nut Self Clinching 10-24-THD 8.64mm- HD DIA 11in/32in- HD DIA 0.34in- HD DIA 3.66mm-THK 9in/64in-THK 0.144in-THK Carbon Steel Zinc Plate ASTM B633 Type II Min Qty: 51 Package Multiple: 1 | Americas - 61 |
|
$1.6558 | Buy Now |
DISTI #
PEMSS-024-2ZI
|
DB Roberts | NUT, STEEL, ZINC CLR 10-24THREAD | 219725 |
|
$0.0562 / $0.0754 | Buy Now |