Part Details for SS 1108 .9/16 by Gates
Overview of SS 1108 .9/16 by Gates
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110865-HMC453QS16G | Analog Devices | HMC453QS16G Evaluation PCB, 40 | |
LT1108CN8#PBF | Analog Devices | uP DC/DC Conv Adj & Fixed 5V, | |
DC1108A | Analog Devices | LT6411 650 MHz Diff ADC Drvr D |
Price & Stock for SS 1108 .9/16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73742170
|
RS | Stainless Steel Taper-Lock Bushings - English Sizes | Gates SS 1108 .9/16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$210.9200 | RFQ |