There are no models available for this part yet.
Overview of SRYH.1365.YF220MT00 by SOREDE
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1365CS#PBF | Analog Devices | 2x & 4x 70MHz, 1000V/µs Op Am | |
LT1365CS#TRPBF | Analog Devices | 2x & 4x 70MHz, 1000V/µs Op Am | |
LT1365CN#PBF | Analog Devices | 2x & 4x 70MHz, 1000V/µs Op Am |
Price & Stock for SRYH.1365.YF220MT00 by SOREDE
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | 22uH 20% SMD,12.6x13.45mm Power Inductors ROHS | 1562 |
|
$0.2608 / $0.4885 | Buy Now | ||
LCSC | 22uH 20% SMD12.6x13.45mm Power Inductors ROHS | 1562 |
|
$0.2310 / $0.4326 | Buy Now |