Part Details for SRWKITM4X15MM by Carlo Gavazzi Holding AG
Overview of SRWKITM4X15MM by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRWKITM4X15MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5505
|
Newark | Srw M4X15Mm + Wsh (Pack Of 20 Pcs) |Carlo Gavazzi SRWKITM4X15MM RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5700 / $11.0000 | Buy Now |
DISTI #
1864-SRWKITM4X15MM-ND
|
DigiKey | SCREW KIT, SUITABLE FOR USE WITH Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6420 | Buy Now |
DISTI #
225-SRWKITM4X15MM
|
Mouser Electronics | Relay Sockets & Hardware Screw kit, suitable for use with heatsink RHS38AD, M4 screw x 15mm, Philips head, Bulk buy x20 RoHS: Compliant | 16 |
|
$9.0900 / $10.4500 | Buy Now |
DISTI #
70818387
|
RS | Screw, Size M4, Head Type Phillips, Length 15 mm, SRWKI Series | Carlo Gavazzi Inc. SRWKITM4X15MM RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3900 / $17.2400 | RFQ |
|
Onlinecomponents.com | Carlo Gavazzi Srwk Cg Solid State Relais Toebehoren - SRWKITM4X15MM RoHS: Compliant |
50 In Stock |
|
$8.8000 / $9.7500 | Buy Now |
DISTI #
60856961
|
Verical | SRWKITM4X15MM Min Qty: 6 Package Multiple: 1 Date Code: 2002 | Americas - 50 |
|
$11.1392 / $11.7215 | Buy Now |
|
Master Electronics | Carlo Gavazzi Srwk Cg Solid State Relais Toebehoren - SRWKITM4X15MM RoHS: Compliant |
50 In Stock |
|
$8.8000 / $9.7500 | Buy Now |