Part Details for SRWD-2020 by Essentra Components
Overview of SRWD-2020 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-020LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:20, ROHS COMPLIANT | |
CST2-020L | Coilcraft Inc | Current sensor, SMT, RoHS | |
XEL4020-201MEC | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for SRWD-2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4644
|
Newark | Slotted Wire Duct, Pvc, 50.8Mm, Raceway/Duct Color:Gray, Raceway/Duct Material:Pvc (Polyvinylchloride), Product Range:Srwd Series, External Height:50.8Mm, External Width:50.8Mm Rohs Compliant: Yes |Essentra Components SRWD-2020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$573.4000 / $828.2000 | Buy Now |
DISTI #
SRWD-2020-ND
|
DigiKey | WIRE DUCT SLOTTED 2PC SCRW 6.50' Min Qty: 1 Lead time: 7 Weeks Container: Bag |
52 In Stock |
|
$517.6250 / $567.0300 | Buy Now |
DISTI #
144-SRWD-2020
|
Mouser Electronics | Wire Ducting & Raceways Wire Duct..6.5 ft Length 2X2 in ID.1 PKG=52 Ft RoHS: Compliant | 0 |
|
$581.2700 / $627.3200 | Order Now |
DISTI #
70912773
|
RS | Slotted Cable Duct, Screw Mount, 8-6.5Ft Length, Size 2x2in, Grey, 1 Pk=52Ft | Essentra Components SRWD-2020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$683.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$552.1400 | Buy Now |
|
Onlinecomponents.com | Cable Duct - Screw Mount, Slotted - 50.8 mm (2.000 in) - 50.8 mm (2.000 in) RoHS: Compliant | 0 |
|
$550.3700 / $583.2400 | Buy Now |
DISTI #
RICSRWD-2020
|
DB Roberts | Wire Duct..6.5 ft Length 2X2 in ID.1 PKG52 Ft | 0 |
|
RFQ |
Part Details for SRWD-2020
SRWD-2020 CAD Models
SRWD-2020 Part Data Attributes
|
SRWD-2020
Essentra Components
Buy Now
|
Compare Parts:
SRWD-2020
Essentra Components
|
Samacsys Manufacturer | Essentra Components |