Part Details for SRW12U13G by Tripp Lite
Overview of SRW12U13G by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRW12U13G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y9096
|
Newark | Srw12U13G |Eaton Tripp Lite SRW12U13G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$409.3700 / $502.7800 | Buy Now |
DISTI #
SRW12U13G-ND
|
DigiKey | 12UWALL MNT RACK ENC 25X24X13 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$369.0600 | Buy Now |
DISTI #
545-SRW12U13G
|
Mouser Electronics | Racks & Rack Cabinets SRW12U13G RoHS: Compliant | 0 |
|
$369.0600 | Order Now |
DISTI #
71309102
|
RS | Tripp Lite 12U Wall Mount Rack Enclosure Cabinet 13" Depth w Acrylic Window | Tripp Lite SRW12U13G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$372.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 69 Factory Stock |
|
$366.3200 / $386.9600 | Buy Now |
|
NAC | 12U WALL MOUNT RACK ENCLOSURE SERVER CABINET 13 INCH DEPTH W ACRYLIC WINDOW RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$407.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 69 Factory Stock |
|
$366.3200 / $386.9600 | Buy Now |
|
Neutron USA | Tripp Lite 12U Wall Mount Rack Enclosure Server Cabinet 13" Depth w Acrylic Window | 50 |
|
$334.9900 | Buy Now |