Part Details for SRVO-5065B by Essentra Components
Overview of SRVO-5065B by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5065BRUZ-REEL7 | Analog Devices | 2x 16bit 1LSB buffered output | |
AD5065BRUZ | Analog Devices | 2x 16bit 1LSB buffered output |
Price & Stock for SRVO-5065B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5222-ND
|
DigiKey | RIVET SNAP 0.260" NYLON BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1223 In Stock |
|
$0.2221 / $0.4400 | Buy Now |
DISTI #
144-SRVO-5065B
|
Mouser Electronics | Screws & Fasteners Snap Rivet,Black.138 in-.177 inHold RoHS: Compliant | 0 |
|
$0.2080 / $0.3700 | Order Now |
DISTI #
71185665
|
RS | Snap Rivet, Black, Nylon, UL94 V-0, .205 in Max Hole Dia., .138 in Min Panel Thk | Essentra Components SRVO-5065B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1970 / $0.2140 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1592 | Buy Now |
|
Onlinecomponents.com | Black UL94 V-0 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 5.1 - 5.2 mm (0.201 - 0.205 in) Compatible Panel Thickness Range 3.5 - 4.5 mm (0.138 - 0.177 in) Anchor Length 6.5 mm (0.256 in) RoHS: Compliant | 0 |
|
$0.1417 / $0.1899 | Buy Now |
DISTI #
RICSRVO-5065B
|
DB Roberts | SNAP RIVET,BLACK.138 IN-.177 I | 0 |
|
RFQ |