Part Details for SRVO-2664B by Essentra Components
Overview of SRVO-2664B by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRVO-2664B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5205-ND
|
DigiKey | RIVET SNAP 0.250" NYLON BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5420 In Stock |
|
$0.1630 / $0.3400 | Buy Now |
DISTI #
144-SRVO-2664B
|
Mouser Electronics | Screws & Fasteners Snap Rivet,Black.169 in-.205 inHold RoHS: Compliant | 800 |
|
$0.1630 / $0.2900 | Buy Now |
DISTI #
71185642
|
RS | Snap Rivet, Black, Nylon, UL94 V-0, .110 in Max Hole Dia., .169 in Min Panel Thk | Essentra Components SRVO-2664B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3010 / $0.3340 | RFQ |
|
Future Electronics | Snap Rivet Black 0.169 in - 0.205 in Hold RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1380 / $0.1610 | Buy Now |
|
Onlinecomponents.com | Black UL94 V-0 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.7 - 2.8 mm (0.106 - 0.110 in) Compatible Panel Thickness Range 4.3 - 5.2 mm (0.169 - 0.205 in) Anchor Length 6.4 mm (0.252 in) RoHS: Compliant | 0 |
|
$0.1149 / $0.1669 | Buy Now |
DISTI #
RICSRVO-2664B
|
DB Roberts | Snap RivetBlack.169 in-.205 inHold Snap Rivet Black | 1705 |
|
$0.1518 / $0.3327 | Buy Now |