-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection Diodes with Low Clamping Voltage, TSOP-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T5345
|
Newark | Esd Protection Diodes With Low Clamping Voltage/ Reel Rohs Compliant: Yes |Onsemi SRV05-4MR6T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9570 / $1.2100 | Buy Now |
DISTI #
42AC1848
|
Newark | Tvs Array, Esd Protection, 5V, Tsop, Clamping Voltage Vc Max:17.5V, Diode Case Style:Tsop, No. Of Pins:6Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi SRV05-4MR6T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4500 / $2.3700 | Buy Now |
DISTI #
488-SRV05-4MR6T1GCT-ND
|
DigiKey | TVS DIODE 5VWM 17.5VC 6TSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6769 In Stock |
|
$0.9561 / $2.2800 | Buy Now |
DISTI #
SRV05-4MR6T1G
|
Avnet Americas | ESD Suppressor Diode Arrays 15KV 6-Pin TSOP T/R - Tape and Reel (Alt: SRV05-4MR6T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 2587 Factory Stock |
|
$0.9485 / $1.1321 | Buy Now |
DISTI #
SRV05-4MR6T1G
|
Avnet Americas | ESD Suppressor Diode Arrays 15KV 6-Pin TSOP T/R - Tape and Reel (Alt: SRV05-4MR6T1G) RoHS: Compliant Min Qty: 758 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2587 Partner Stock |
|
$0.8184 / $0.9768 | Buy Now |
DISTI #
863-SRV05-4MR6T1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes LOW CAP TSOP-6 SMB SPCL RoHS: Compliant | 11035 |
|
$1.0300 / $2.3300 | Buy Now |
|
Future Electronics | SRV05 Series 17.5 V 5A 300 W Surface Mount ESD Protection Diode Array - TSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.9450 | Buy Now |
|
Rochester Electronics | SRV05-4 - Trans Voltage Suppressor Diode, 300W, 5V, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 50888 |
|
$0.9482 / $1.1200 | Buy Now |
DISTI #
SRV05-4MR6T1G
|
Avnet Asia | ESD Suppressor Diode Arrays 15KV 6-Pin TSOP T/R (Alt: SRV05-4MR6T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.8999 / $1.0065 | Buy Now |
DISTI #
SRV05-4MR6T1G
|
Avnet Silica | ESD Suppressor Diode Arrays 15KV 6-Pin TSOP T/R (Alt: SRV05-4MR6T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRV05-4MR6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SRV05-4MR6T1G
onsemi
ESD Protection Diodes with Low Clamping Voltage, TSOP-6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-6 | |
Package Description | TSSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6 V | |
Clamping Voltage-Max | 17.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SRV05-4MR6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRV05-4MR6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRV05-4.TCT | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE PACKAGE-6 | Semtech Corporation | SRV05-4MR6T1G vs SRV05-4.TCT |
SRV05-4.TGT | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-6 | Semtech Corporation | SRV05-4MR6T1G vs SRV05-4.TGT |