There are no models available for this part yet.
Overview of SRV05-4.TC by Semtech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SRV05-4.TC by Semtech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3928 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 6 | 1525 |
|
$0.2438 / $0.9375 | Buy Now | ||
Bristol Electronics | 1154 |
|
RFQ | ||||
Quest Components | Transient Suppressor Diode Array, Bidirectional, 5v V(rwm), Sot-23var | 8187 |
|
$0.2940 / $0.8400 | Buy Now | ||
Quest Components | Transient Suppressor Diode Array, Bidirectional, 5v V(rwm), Sot-23var | 2160 |
|
$0.9132 / $2.4352 | Buy Now | ||
Quest Components | Transient Suppressor Diode Array, Bidirectional, 5v V(rwm), Sot-23var | 1892 |
|
$0.4900 / $1.4000 | Buy Now | ||
Quest Components | Transient Suppressor Diode Array, Bidirectional, 5v V(rwm), Sot-23var | 1859 |
|
$0.4900 / $1.4000 | Buy Now | ||
Quest Components | Transient Suppressor Diode Array, Bidirectional, 5v V(rwm), Sot-23var | 1362 |
|
$0.2700 / $0.6750 | Buy Now | ||
Quest Components | Transient Suppressor Diode Array, Bidirectional, 5v V(rwm), Sot-23var | 1220 |
|
$0.3250 / $1.2500 | Buy Now | ||
Quest Components | Transient Suppressor Diode Array, Bidirectional, 5v V(rwm), Sot-23var | 1065 |
|
$0.5600 / $1.4000 | Buy Now |
CAD Models for SRV05-4.TC by Semtech Corporation
Part Data Attributes for SRV05-4.TC by Semtech Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEMTECH CORP
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 6 PIN
|
Pin Count
|
6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
LOW CAPACITANCE
|
Breakdown Voltage-Min
|
6 V
|
Clamping Voltage-Max
|
17.5 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e0
|
Non-rep Peak Rev Power Dis-Max
|
300 W
|
Number of Elements
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
5 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for SRV05-4.TC
This table gives cross-reference parts and alternative options found for SRV05-4.TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRV05-4.TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRV05-4.TG | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-6 | Semtech Corporation | SRV05-4.TC vs SRV05-4.TG |
Related Parts for SRV05-4.TC
-
SRV05-4Transient Suppressors
-
TZMC3V3-GS08Zener Diodes
-
DSS60-0045BRectifier Diodes
-
RLD60P090XFNon-linear Resistors
-
890324024005Fixed Capacitors
-
MK20DX256VLL10Microcontrollers
-
IRLML6401TRPBFPower Field-Effect Transistors
-
SR732HTTE4R30FFixed Resistors
-
TPS82085SILTSwitching Regulator or Controllers