-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6218
|
Newark | Scr Uni 1200V 8A To252/ Tr |Littelfuse SRUK208DRP RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2100 / $1.4500 | Buy Now |
DISTI #
18-SRUK208DRPCT-ND
|
DigiKey | SCR 1.2KV 8A TO252 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2467 In Stock |
|
$1.1790 / $3.0300 | Buy Now |
DISTI #
576-SRUK208DRP
|
Mouser Electronics | SCRs SCR TO252 1.2KV 8A STD THY RoHS: Compliant | 868 |
|
$1.3500 / $2.8000 | Buy Now |
|
Future Electronics | SCR Uni 1200V 8A TO252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.2100 | Buy Now |
|
Future Electronics | SCR Uni 1200V 8A TO252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.2100 | Buy Now |
DISTI #
SRUK208DRP
|
TTI | SCRs SCR TO252 1.2KV 8A STD THY Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.2100 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 5.1A 1200V TO252 (DPAK) SMT | 0 |
|
$2.6684 / $2.9352 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRUK208DRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SRUK208DRP
Littelfuse Inc
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 40 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 1.6 V | |
On-state Current-Max | 5100 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RMS On-state Current-Max | 8 A | |
Reference Standard | MIL-STD-750 | |
Repetitive Peak Off-state Leakage Current-Max | 4000 µA | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |