Part Details for SRUDH-SS-112D1,000 by TE Connectivity
Overview of SRUDH-SS-112D1,000 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1112D125F2-DB | Renesas Electronics Corporation | ADC1112D125F2 demo board; LVDS/DDR version; | |
ADC1112D125HN-C1 | Renesas Electronics Corporation | Dual 11-bit ADC; CMOS or LVDS DDR digital outputs | |
ADC1112D125HN-C18 | Renesas Electronics Corporation | Dual 11-bit ADC; CMOS or LVDS DDR digital outputs |
Price & Stock for SRUDH-SS-112D1,000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRUDH-SS-112D1,000-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 12A 12V Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for SRUDH-SS-112D1,000
SRUDH-SS-112D1,000 CAD Models
SRUDH-SS-112D1,000 Part Data Attributes
|
SRUDH-SS-112D1,000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SRUDH-SS-112D1,000
TE Connectivity
Power/Signal Relay, SPDT, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16.5 mm | |
Body Height | 20.2 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.03 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 20.2mm x 16.5mm x 20.2mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | FLUX FREE SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for SRUDH-SS-112D1,000
This table gives cross-reference parts and alternative options found for SRUDH-SS-112D1,000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRUDH-SS-112D1,000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRUDH-SS-112D1.000 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.03A (COIL), 12VDC (COIL), 360mW (COIL), 12A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | SRUDH-SS-112D1,000 vs SRUDH-SS-112D1.000 |
SRUUH-SS-112D1,000 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.03A (COIL), 12VDC (COIL), 360mW (COIL), 10A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | SRUDH-SS-112D1,000 vs SRUUH-SS-112D1,000 |