SRU8043-4R7Y
Bourns Inc
Description: General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 3232, ROHS COMPLIANT

Overview of SRU8043-4R7Y by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SRU8043-4R7Y by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 02J3330
Newark Ind8X8X4.3Mm,4.7Uh30%4.6A, shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SRU8043-4R7Y RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.4910
  • 2,000 $0.4460
  • 4,000 $0.4010
  • 6,000 $0.3860
  • 10,000 $0.3780
$0.3780 / $0.4910 Buy Now
DISTI # 09J3076
Newark Inductor, Shielded, 4.7Uh, 3.6A, Smd, Inductance:4.7µh, Rms Current (Irms):4.6A, Inductor Construction:Shielded, Saturation Current (Isat):3.6A, Product Range:Sru8043 Series, Dc Resistance Max:0.017Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns SRU8043-4R7Y RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $0.5370
$0.5370 Buy Now
DISTI # SRU8043-4R7YCT-ND
DigiKey FIXED IND 4.7UH 4.6A 17 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 12922
In Stock
  • 1 $0.9300
  • 10 $0.7880
  • 25 $0.7164
  • 50 $0.6736
  • 100 $0.5589
  • 250 $0.5160
  • 500 $0.4873
  • 1,000 $0.3746
  • 2,000 $0.3548
$0.3548 / $0.9300 Buy Now
DISTI # SRU8043-4R7Y
Avnet Americas Power Inductor (SMD), 4.7 uH, ± 30%, 4.6 A, Shielded, 3.6 A, 8mm x 8mm x 4.3mm - Tape and Reel (Alt: SRU8043-4R7Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.4030
  • 2,000 $0.3649
  • 4,000 $0.3570
  • 6,000 $0.3491
  • 8,000 $0.3412
  • 10,000 $0.3334
  • 100,000 $0.3281
$0.3281 / $0.4030 Buy Now
DISTI # 652-SRU8043-4R7Y
Mouser Electronics Power Inductors - SMD 4.7uH 30% SMD 8043 RoHS: Compliant 9076
  • 1 $0.9200
  • 10 $0.7880
  • 100 $0.5580
  • 500 $0.4870
  • 1,000 $0.4440
  • 2,000 $0.4290
  • 10,000 $0.4010
$0.4010 / $0.9200 Buy Now
Onlinecomponents.com Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 13Q-Factor Ferrite 4.6A 17mOhm DCR 3131 T/R RoHS: Compliant 2000 In Stock
  • 1,000 $0.4177
  • 3,000 $0.4055
  • 5,000 $0.3885
  • 8,000 $0.3827
  • 10,000 $0.3769
  • 15,000 $0.3713
  • 25,000 $0.3657
$0.3657 / $0.4177 Buy Now
DISTI # 62432639
Verical Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 13Q-Factor Ferrite 4.6A 0.017Ohm DCR 3131 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2222 Americas - 2000
  • 1,000 $0.5430
  • 3,000 $0.5272
  • 5,000 $0.5051
  • 8,000 $0.4975
  • 10,000 $0.4900
$0.4900 / $0.5430 Buy Now
DISTI # SRU8043-4R7Y.
TTI Power Inductors - SMD 4.7 UH 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape Americas - 0
  • 10 $0.5560
$0.5560 Buy Now
Chip 1 Exchange INSTOCK 15338
RFQ
DISTI # SRU8043-4R7Y
Avnet Abacus Power Inductor (SMD), 4.7 uH, � 30%, 4.6 A, Shielded, 3.6 A, 8mm x 8mm x 4.3mm - Tape and Reel (Alt: SRU8043-4R7Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 13Q-Factor Ferrite 4.6A 17mOhm DCR 3131 T/R RoHS: Compliant 2000 In Stock
  • 1,000 $0.4177
  • 3,000 $0.4055
  • 5,000 $0.3885
  • 8,000 $0.3827
  • 10,000 $0.3769
  • 15,000 $0.3713
  • 25,000 $0.3657
$0.3657 / $0.4177 Buy Now

CAD Models for SRU8043-4R7Y by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SRU8043-4R7Y by Bourns Inc

SRU8043-4R7Y
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
3131
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
3131
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.017 Ω
Inductance-Nom (L)
4.7 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
4.3 mm
Package Length
8 mm
Package Style
SMT
Package Width
8 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
4.6 A
Self Resonance Frequency
36 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
30%
Want to compare parts?
  1. SRU8043-4R7Y
    Bourns Inc
    General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 3232, ROHS COMPLIANT
    VS

Related Parts for SRU8043-4R7Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRU8043-4R7Y by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRU8043-4R7Y by Bourns Inc

Select Manufacturer
Which Manufacturer of SRU8043-4R7Y would you like to use for your alert(s)?
  • Please alert me when SRU8043-4R7Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRU8043-4R7Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRU8043-4R7Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRU8043-4R7Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRU8043-4R7Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRU8043-4R7Y by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: