-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.5uH, 30%, 1 Element, Ferrite-Core, SMD, 3232, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J3315
|
Newark | Surface Mount Power Inductor, Sru8028 Series, 2.5 H, 30%, Shielded, 0.0136 Ohm, 4.5 A Rohs Compliant: Yes |Bourns SRU8028-2R5Y Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 / $0.4830 | Buy Now |
DISTI #
09J3061
|
Newark | Inductor, Shielded, 2.5Uh, 4.2A, Smd, Inductance:2.5Μh, Rms Current (Irms):4.5A, Inductor Construction:Shielded, Saturation Current (Isat):4.2A, Product Range:Sru8028 Series, Dc Resistance Max:0.0136Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns SRU8028-2R5Y Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5370 | Buy Now |
DISTI #
SRU8028-2R5YCT-ND
|
DigiKey | FIXED IND 2.5UH 4.5A 13.6MOHM SM Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2930 In Stock |
|
$0.3941 / $0.9100 | Buy Now |
DISTI #
SRU8028-2R5Y
|
Avnet Americas | Power Inductor (SMD), 2.5 uH, ± 30%, 4.5 A, Shielded, 4.2 A, 8mm x 8mm x 2.8mm - Tape and Reel (Alt: SRU8028-2R5Y) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 22500 |
|
$0.2850 / $0.3303 | Buy Now |
DISTI #
652-SRU8028-2R5Y
|
Mouser Electronics | Power Inductors - SMD 2.5uH 30% SMD 8028 RoHS: Compliant | 1787 |
|
$0.3740 / $0.8500 | Buy Now |
DISTI #
V72:2272_06263422
|
Arrow Electronics | Inductor Power Shielded Wirewound 2.5uH 30% 100KHz 15Q-Factor Ferrite 4.5A 0.0136Ohm DCR 3131 T/R RoHS: Compliant Min Qty: 117 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2202 Container: Cut Strips | Americas - 117 |
|
$0.3741 | Buy Now |
DISTI #
71279746
|
RS | Ind8x8x2.8mm,2.5uH30%4.5A, shdSMD | Bourns SRU8028-2R5Y RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4830 / $0.5690 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 2.5uH 30% 100KHz 15Q-Factor Ferrite 4.5A 13.6mOhm DCR 3131 T/R RoHS: Compliant | 0 |
|
$0.3591 / $0.4102 | Buy Now |
DISTI #
67585453
|
Verical | Inductor Power Shielded Wirewound 2.5uH 30% 100KHz 15Q-Factor Ferrite 4.5A 0.0136Ohm DCR 3131 T/R RoHS: Compliant Min Qty: 117 Package Multiple: 1 Date Code: 2202 | Americas - 117 |
|
$0.3741 | Buy Now |
DISTI #
SRU8028-2R5Y
|
TTI | Power Inductors - SMD 2.5uH 30% SMD 8028 pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 3000 In Stock |
|
$0.3220 / $0.3420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU8028-2R5Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU8028-2R5Y
Bourns Inc
General Purpose Inductor, 2.5uH, 30%, 1 Element, Ferrite-Core, SMD, 3232, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3131 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.0136 Ω | |
Inductance-Nom (L) | 2.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 4.5 A | |
Self Resonance Frequency | 65 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |