-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRU6025A-1R2Y by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X8115
|
Newark | Surface Mount Power Inductor, Aec-Q200 Sru6025A Series, 1.2 H, 30%, Shielded, 0.019 Ohm, 4 A |Bourns... more RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4020 / $0.4740 | Buy Now |
DISTI #
06X8114
|
Newark | Ind6.2X6.5X2.5Mm,1.2Uh30%4A, shdsmd /Tape & Reel - 7" Reel |Bourns SRU6025A-1R2Y RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5920 | Buy Now |
DISTI #
SRU6025A-1R2YCT-ND
|
DigiKey | FIXED IND 1.2UH 4A 19 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4168 / $0.9800 | Buy Now |
DISTI #
SRU6025A-1R2Y
|
Avnet Americas | Power Inductor (SMD), 1.2 uH, ? 30%, 4 A, Shielded, 3.2 A, 6.5mm x 6.2mm x 2.5mm - Tape and Reel (Al... more RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3105 / $0.3897 | Buy Now |
DISTI #
652-SRU6025A-1R2Y
|
Mouser Electronics | Power Inductors - SMD 1.2uH 30% SMD 6025 AEC-Q200 RoHS: Compliant | 0 |
|
$0.4160 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3840 / $0.4717 | Buy Now |
DISTI #
SRU6025A-1R2Y
|
Avnet Abacus | Power Inductor SMD 12 uH 30 4 A Shielded 32 A 65mm x 62mm x 25mm - Tape and Reel (Alt: SRU6025A-1R2... more RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3840 / $0.4717 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU6025A-1R2Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU6025A-1R2Y
Bourns Inc
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2626 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.019 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 120 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |