SRU6013-220Y
Bourns Inc
Description: General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 2624, ROHS COMPLIANT

Overview of SRU6013-220Y by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Medical Imaging Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
G8231220YBEU Amphenol Communications Solutions Board mount - Header Plug - Box Header 2.0mm Pitch Right Angle,2x6Pin,Gold Flash,NY4T,TAIL=2.8mm
G8231220YBTHR Amphenol Communications Solutions Board mount - Header Plug - Box Header 2.0mm Pitch R/A,2x6Pin,FULL G/F,NY4T,TAIL=2.8mm,T&R,W/MYLAR
BQ27220YZFR Texas Instruments Single cell pack/system-side CEDV battery fuel (gas) gauge w/pre-programmed chemistry profiles 9-DSBGA -40 to 85

Price & Stock for SRU6013-220Y by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 33M0211
Newark Ind6.2X6.5X1.45Mm,22Uh30%0.95A, shdsmd /Tape & Reel - 7" Reel |Bourns SRU6013-220Y RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.4460
  • 2,000 $0.4050
  • 4,000 $0.3640
  • 6,000 $0.3510
  • 10,000 $0.3430
$0.3430 / $0.4460 Buy Now
DISTI # SRU6013-220Y-ND
DigiKey FIXED IND 22UH 950MA 325MOHM SMD Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.4036
$0.4036 Buy Now
DISTI # SRU6013-220Y
Avnet Americas Power Inductor (SMD), 22 uH, ± 30%, 950 mA, Shielded, 720 mA, 6.5mm x 6.2mm x 1.4mm - Tape and Reel (Alt: SRU6013-220Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.3661
  • 2,000 $0.3583
  • 4,000 $0.2981
  • 6,000 $0.2915
  • 8,000 $0.2850
  • 10,000 $0.2784
  • 100,000 $0.2740
$0.2740 / $0.3661 Buy Now
DISTI # 652-SRU6013-220Y
Mouser Electronics Power Inductors - SMD 22uH 30% SMD 6013 RoHS: Compliant 0
  • 1 $0.8500
  • 10 $0.7160
  • 100 $0.5080
  • 500 $0.4650
  • 1,000 $0.3940
  • 2,000 $0.3660
  • 10,000 $0.3490
$0.3490 / $0.8500 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.3736
  • 3,000 $0.3631
  • 5,000 $0.3484
  • 8,000 $0.3432
  • 10,000 $0.3380
  • 15,000 $0.3329
  • 25,000 $0.3279
  • 50,000 $0.3230
$0.3230 / $0.3736 Buy Now
Bristol Electronics   862
RFQ
Quest Components   689
  • 1 $1.3960
  • 73 $0.6980
  • 288 $0.5584
$0.5584 / $1.3960 Buy Now
DISTI # SRU6013-220Y
Avnet Abacus Power Inductor (SMD), 22 uH, � 30%, 950 mA, Shielded, 720 mA, 6.5mm x 6.2mm x 1.4mm - Tape and Reel (Alt: SRU6013-220Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1,000 $0.3736
  • 3,000 $0.3631
  • 5,000 $0.3484
  • 8,000 $0.3432
  • 10,000 $0.3380
  • 15,000 $0.3329
  • 25,000 $0.3279
  • 50,000 $0.3230
$0.3230 / $0.3736 Buy Now

CAD Models for SRU6013-220Y by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SRU6013-220Y by Bourns Inc

SRU6013-220Y
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
2624
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
2624
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.325 Ω
Inductance-Nom (L)
22 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.4 mm
Package Length
6.5 mm
Package Style
SMT
Package Width
6.2 mm
Packing Method
TR, Embossed, 7 Inch
Rated Current-Max
0.95 A
Self Resonance Frequency
22 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
TIN
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
30%
Want to compare parts?
  1. SRU6013-220Y
    Bourns Inc
    General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 2624, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRU6013-220Y by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRU6013-220Y by Bourns Inc

Select Manufacturer
Which Manufacturer of SRU6013-220Y would you like to use for your alert(s)?
  • Please alert me when SRU6013-220Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRU6013-220Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRU6013-220Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRU6013-220Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRU6013-220Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRU6013-220Y by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: