-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9571
|
Newark | Surface Mount Power Inductor, Aec-Q200 Sru5028A Series, 33 H, 30%, Shielded, 0.26 Ohm, 800 Ma Rohs Compliant: Yes |Bourns SRU5028A-330Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3263 |
|
$0.5770 | Buy Now |
DISTI #
06X8105
|
Newark | Surface Mount Power Inductor, Aec-Q200 Sru5028A Series, 33 H, 30%, Shielded, 0.26 Ohm, 800 Ma |Bourns SRU5028A-330Y Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 / $0.4380 | Buy Now |
DISTI #
SRU5028A-330YCT-ND
|
DigiKey | FIXED IND 33UH 800MA 260MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3484 / $0.9100 | Buy Now |
DISTI #
SRU5028A-330Y
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 30%, 800 mA, Shielded, 680 mA, 5.2mm x 5.2mm x 2.8mm - Tape and Reel (Alt: SRU5028A-330Y) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3224 / $0.3957 | Buy Now |
DISTI #
652-SRU5028A-330Y
|
Mouser Electronics | Power Inductors - SMD 33uH 30% SMD 5028 AEC-Q200 RoHS: Compliant | 2358 |
|
$0.4000 | Buy Now |
DISTI #
V72:2272_06263813
|
Arrow Electronics | Inductor Power Shielded Wirewound 33uH 30% 100KHz 15Q-Factor Ferrite 0.8A 0.26Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1647 Container: Cut Strips | Americas - 1985 |
|
$0.0721 / $0.0807 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 33uH 30% 100KHz 15Q-Factor Ferrite 800mA 260mOhm DCR Automotive T/R RoHS: Compliant | 0 |
|
$0.3591 / $0.4433 | Buy Now |
DISTI #
25742153
|
Verical | Inductor Power Shielded Wirewound 33uH 30% 100KHz 15Q-Factor Ferrite 0.8A 0.26Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 1647 | Americas - 1985 |
|
$0.0721 / $0.0770 | Buy Now |
DISTI #
SRU5028A-330Y
|
Avnet Abacus | Power Inductor (SMD), 33 uH, � 30%, 800 mA, Shielded, 680 mA, 5.2mm x 5.2mm x 2.8mm - Tape and Reel (Alt: SRU5028A-330Y) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134600826822
|
Chip1Stop | Inductor Power Shielded Wirewound 33uH 30% 100KHz 15Q-Factor Ferrite 800mA 260mOhm DCR Automotive T/R RoHS: Compliant | 1985 |
|
$0.3992 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU5028A-330Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU5028A-330Y
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 5.2 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 16 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |