-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X8091
|
Newark | Surface Mount Power Inductor, Aec-Q200 Sru5028A Series, 1.2 H, 30%, Shielded, 0.022 Ohm, 3.5 A |Bourns SRU5028A-1R2Y RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 / $0.4380 | Buy Now |
DISTI #
06X8090
|
Newark | Ind5.2X5.2X2.8Mm,1.2Uh30%3.5A, shdsmd /Tape & Reel - 7" Reel |Bourns SRU5028A-1R2Y RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5470 | Buy Now |
DISTI #
SRU5028A-1R2YCT-ND
|
DigiKey | FIXED IND 1.2UH 3.5A 22 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3888 / $0.9200 | Buy Now |
DISTI #
SRU5028A-1R2Y
|
Avnet Americas | Ind Power Shielded Wirewound 1.2uH 30% 100KHz 10Q-Factor Ferrite 3.5A T/R - Tape and Reel (Alt: SRU5028A-1R2Y) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3353 / $0.3957 | Buy Now |
DISTI #
652-SRU5028A-1R2Y
|
Mouser Electronics | Power Inductors - SMD 1.2uH 30% SMD 5028 AEC-Q200 RoHS: Compliant | 0 |
|
$0.4220 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3545 / $0.4355 | Buy Now |
DISTI #
SRU5028A-1R2Y
|
Avnet Abacus | Ind Power Shielded Wirewound 1.2uH 30% 100KHz 10Q-Factor Ferrite 3.5A T/R - Tape and Reel (Alt: SRU5028A-1R2Y) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3545 / $0.4355 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU5028A-1R2Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU5028A-1R2Y
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.022 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 5.2 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 3.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
This table gives cross-reference parts and alternative options found for SRU5028A-1R2Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRU5028A-1R2Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRU5028-1R2Y | General Purpose Inductor, 1.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2020, | Bourns Inc | SRU5028A-1R2Y vs SRU5028-1R2Y |