-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ25150YFPR | Texas Instruments | Low IQ linear battery charge management solution with LDO and ADC 20-DSBGA -40 to 85 | |
BQ25150YFPT | Texas Instruments | Low IQ linear battery charge management solution with LDO and ADC 20-DSBGA -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X8097
|
Newark | Surface Mount Power Inductor, Aec-Q200 Sru5028A Series, 15 H, 30%, Shielded, 0.14 Ohm, 1.1 A |Bourns SRU5028A-150Y Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 / $0.4380 | Buy Now |
DISTI #
06X8096
|
Newark | Ind5.2X5.2X2.8Mm,15Uh30%1.1A, shdsmd /Tape & Reel - 7" Reel |Bourns SRU5028A-150Y Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5470 | Buy Now |
DISTI #
SRU5028A-150YCT-ND
|
DigiKey | FIXED IND 15UH 1.1A 140 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1294 In Stock |
|
$0.3000 / $0.9100 | Buy Now |
DISTI #
SRU5028A-150Y
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 30%, 1.1 A, Shielded, 1 A, 5.2mm x 5.2mm x 2.8mm - Tape and Reel (Alt: SRU5028A-150Y) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3224 / $0.3957 | Buy Now |
DISTI #
652-SRU5028A-150Y
|
Mouser Electronics | Power Inductors - SMD 15uH 30% SMD 5028 AEC-Q200 RoHS: Compliant | 0 |
|
$0.3480 / $0.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3591 / $0.4433 | Buy Now |
DISTI #
SRU5028A-150Y
|
Avnet Abacus | Power Inductor (SMD), 15 uH, � 30%, 1.1 A, Shielded, 1 A, 5.2mm x 5.2mm x 2.8mm - Tape and Reel (Alt: SRU5028A-150Y) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3591 / $0.4433 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU5028A-150Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU5028A-150Y
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 5.2 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 23 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
This table gives cross-reference parts and alternative options found for SRU5028A-150Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRU5028A-150Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRU5028-150Y | General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 2020, | Bourns Inc | SRU5028A-150Y vs SRU5028-150Y |